1N4148WQ
92 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
40 руб.
от 10 шт. —
25 руб.
от 100 шт. —
15.88 руб.
Добавить в корзину 2 шт.
на сумму 184 руб.
Описание
Электроэлемент
DIODE, SMALL SIGNAL, 100V, 0.3A, SOD-123; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):300mA; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Forward Surge
Технические параметры
Brand | Diodes Incorporated |
Configuration | Cathode Band |
Factory Pack Quantity | 3000 |
If - Forward Current | 300 mA |
Ir - Reverse Current | 50 uA |
Manufacturer | Diodes Incorporated |
Max Surge Current | 2 A |
Maximum Diode Capacitance | 2 pF |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Package / Case | SOD-123-2 |
Packaging | Reel |
Pd - Power Dissipation | 400 mW |
Peak Reverse Voltage | 100 V |
Product | Switching Diodes |
Product Category | Diodes-General Purpose, Power, Switching |
Recovery Time | 4 ns |
RoHS | Details |
Series | 1N4148 |
Type | Fast Switching Diode |
Vf - Forward Voltage | 1.25 V |
Техническая документация
Datasheet
pdf, 335 КБ