A1667LK-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 020 руб.
от 2 шт. —
910 руб.
от 5 шт. —
827 руб.
от 10 шт. —
787.50 руб.
Добавить в корзину 1 шт.
на сумму 1 020 руб.
Описание
Электроэлемент
Hall Effect Sensor 70mA Differential 5V/9V/12V/15V/18V Automotive 4-Pin SIP
Технические параметры
Magnetic Type | DIFFERENTIAL |
Mounting | Through Hole |
Operating Supply Voltage (Max) | 24(V) |
Operating Supply Voltage (Min) | 4(V) |
Operating Supply Voltage (Typ) | 5/9/12/15/18(V) |
Operating Temp Range | -40C to 150C |
Operating Temperature Classification | AUTOMOTIVEC |
Output Current | 70(mA) |
Package Type | SIP |
Pin Count | 4 |
Rad Hardened | No |
Brand: | Allegro MicroSystems |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +150 C |
Maximum Output Current: | 25 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 7 mA |
Operating Supply Voltage: | 4 V to 24 V |
Output Type: | Digital |
Output Voltage: | 100 mV |
Package / Case: | SIP-4 |
Packaging: | Bulk |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Latches/Switches |
Series: | A1667 |
Subcategory: | Sensors |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 4 V |
Termination Style: | Solder Pad |
Type: | 3-Wire |
Техническая документация
Datasheet
pdf, 1049 КБ