ATSAME70Q21B-CN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 270 руб.
Добавить в корзину 1 шт.
на сумму 9 270 руб.
Описание
Электроэлемент
MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V Automotive AEC-Q100 144-Pin LFBGA Tray
Технические параметры
ADC Channels | 24 |
ADC Resolution - (bit) | 12 |
Automotive | Yes |
CAN | 2 |
Core Architecture | ARM |
DAC Channels | 2 |
DAC Resolution - (bit) | 12 |
Data Bus Width - (bit) | 32 |
Ethernet | 1 |
I2C | 3 |
I2S | 0 |
Interface Type | CAN/Ethernet/I2C/SPI/UART/USART/USB |
Maximum Clock Rate - (MHz) | 300 |
Maximum CPU Frequency - (MHz) | 300 |
Maximum Operating Supply Voltage - (V) | 3.6 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.62 |
No. of Timers | 4 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 114 |
Operating Temperature - (??C) | -40~105 |
Packaging | Tray |
Pin Count | 144 |
Program Memory Size | 2MB |
Program Memory Type | Flash |
RAM Size | 384KB |
SPI | 5 |
Supplier Package | LFBGA |
UART | 5 |
USART | 6 |
USB | 1 |
Watchdog | 1 |
ADC Resolution (bit) | 12 |
Analog Comparators | 1 |
DAC Resolution (bit) | 12 |
Device Core | ARM Cortex M7 |
ECCN (US) | 5A992c. |
EU RoHS | Compliant |
Family Name | SAM E70 |
Instruction Set Architecture | RISC |
Maximum Clock Rate (MHz) | 300 |
Maximum CPU Frequency (MHz) | 300 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Supply Voltage (V) | 1.62 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 144 |
PPAP | Unknown |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 3.3 V |
Brand: | Microchip Technology |
Core: | ARM Cortex M7 |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 384 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 16 kB |
Data ROM Type: | ROM |
Development Kit: | AT91SAM-ICE, ATATMEL-ICE, ATSAMV71-XULT |
Factory Pack Quantity: Factory Pack Quantity: | 184 |
I/O Voltage: | 3.3 V |
Interface Type: | I2C, LIN, UART, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 300 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 24 Channel |
Number of I/Os: | 114 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | LFBGA-144 |
Packaging: | Tray |
Processor Series: | SAME70 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU+DSP+FPUs |
Program Memory Size: | 2 MB |
Program Memory Type: | Flash |
Series: | SAM E70 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.7 V |
Watchdog Timers: | Watchdog Timer |
Вес, г | 11.83 |
Техническая документация
Datasheet
pdf, 13959 КБ
Документация
pdf, 13366 КБ