BA159
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
56 руб.
от 10 шт. —
37 руб.
от 100 шт. —
19.91 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Описание
Электроэлемент
DIODE,FAST,1A,800V,DO41; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):1A; Diode Configuration:Single; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:500ns; Forward Surge Current Ifsm Max:20A; Operating Temperature Max:125°C; Diode Case Style:DO-41 (DO-204AL); No. of Pins:2 Pin; Product Range:BA159 Series; Automotive Qualification Standard:-; Alternate Case Style:DO-41; Current If @ Vf:1A; Current Ifsm:20A; Diode Type:Fast Recovery; External Depth:3mm; External Length / Height:58mm; External Width:3mm; Forward Voltage:1.3V; Junction Temperature Tj Max:125°C; Junction Temperature Tj Min:-65°C; No. of Pins:2Pins; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +125°C; Termination Type:Axial Leaded
Технические параметры
Automotive | No |
Maximum Continuous Forward Current - (A) | 1@Ta=55C |
Military | No |
Operating Temperature - (??C) | -65~125 |
Packaging | Tape and Reel |
Peak Forward Voltage - (V) | 1.3 |
Peak Non-Repetitive Surge Current - (A) | 20 |
Peak Reverse Current - (uA) | 5 |
Peak Reverse Recovery Time - (ns) | 500 |
Peak Reverse Repetitive Voltage - (V) | 1000 |
Pin Count | 2 |
Supplier Package | DO-41 |
Вес, г | 0.3 |
Техническая документация
Документация
pdf, 67 КБ