HV2701FG-G-M931
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 830 руб.
Добавить в корзину 1 шт.
на сумму 12 830 руб.
Описание
Электроэлемент
16-CH LOW CHARGE INJECTION HIGH VOLTAGE ANALOG SWITCH WITH BLEED RESISTORS
Технические параметры
Automotive | No |
Maximum Dual Supply Voltage - (V) | -160I200 |
Maximum On Resistance - (Ohm) | 38@40V@-160V |
Maximum Power Dissipation - (mW) | 1000 |
Maximum Supply Current - (mA) | 7@40V@-7V@-160V |
Maximum Turn-Off Time - (ns) | 5000@5V |
Maximum Turn-On Time - (ns) | 5000@5V |
Military | No |
Minimum Dual Supply Voltage - (V) | ??40 |
Number of Channels per Chip | 16 |
Number of Inputs per Chip | 16 |
Number of Outputs per Chip | 16 |
Operating Temperature - (??C) | 0~70 |
Packaging | Tape and Reel |
Pin Count | 48 |
Polarity | Non-Inverting |
Standard Package Name | QFP |
Supplier Package | LQFP |
Chip Enable Signals | Yes |
Configuration | Hexadecimal SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | -160|200 |
Maximum High Level Output Current (mA) | 0.7(Typ) |
Maximum On Resistance (Ohm) | 38@40V@-160V |
Maximum On Resistance Range (Ohm) | 35 to 45 |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 1000 |
Maximum Supply Current (mA) | 7@40V@-7V@-160V |
Maximum Turn-Off Time (ns) | 5000@5V |
Maximum Turn-On Time (ns) | 5000@5V |
Minimum Dual Supply Voltage (V) | ±40 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Output Signal Type | Single |
Part Status | NRND |
PCB changed | 48 |
Power Supply Type | Dual |
PPAP | No |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±100 |
Техническая документация
Datasheet
pdf, 1252 КБ