1N6263W
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
61 руб.
от 10 шт. —
49 руб.
от 100 шт. —
38.50 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Описание
Электроэлемент
Rectifier Diode Schottky 60V 0.015A 1ns 2-Pin SOD-123 T/R
Технические параметры
Avg. Forward Curr (Max) | 0.015 |
Configuration | Single |
Forward Current | 15(mA) |
Forward Voltage | 1(V) |
Maximum Forward Current | 15(mA) |
Mounting | Surface Mount |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Package Type | SOD-123 |
Packaging | Tape and Reel |
Peak Forward Voltage | 1(V) |
Peak Non-Repetitive Surge Current | 2(A) |
Peak Non-Repetitive Surge Current (Max) | 2 |
Peak Rep Rev Volt | 60(V) |
Peak Reverse Current | 0.2(uA) |
Peak Reverse Recovery Time | 1(ns) |
Pin Count | 2 |
Power Dissipation (Max) | 333(mW) |
Product Height (mm) | 1.05(mm) |
Rad Hardened | No |
Rectifier Type | Schottky Diode |
Rev Curr | 0.2(uA) |
Rev Recov Time | 1(ns) |