74AHC1G125W5
94 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
47 руб.
от 10 шт. —
30 руб.
от 100 шт. —
13.49 руб.
Добавить в корзину 2 шт.
на сумму 188 руб.
Описание
Электроэлемент
LOGIC, BUFF/BUS, SINGLE, 3 ST, SOT25, Logic Family / Base Number:74AHC1G125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:SOT-25, No. of Pins:5Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic IC Family:74AHC, , RoHS Compliant: Yes
Технические параметры
Bus Hold | NO |
High Level Output Current | -8(mA) |
Input Signal Type | Single-Ended |
Logic Family | AHC |
Logical Function | Buffer/Line Driver |
Low Level Output Current | 8(mA) |
Maximum Propagation Delay Time @ Maximum CL | 11.5@3.3V/7.5@5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 1 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 1 |
Number of Output Enables per Chip | 1 LOW |
Number of Outputs | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | 3-State |
Package Type | SOT-25 |
Packaging | Tape and Reel |
Pin Count | 5 |
Polarity | Non-Inverting |
Propagation Delay Time | 16.5(ns) |
Quiescent Current | 1(uA) |
Rad Hardened | No |
Technology | CMOS |
Техническая документация
Datasheet
pdf, 200 КБ