SI8422AB-D-IS

Фото 1/2 SI8422AB-D-IS
Изображения служат только для ознакомления,
см. техническую документацию
5 шт. со склада г.Москва, срок 4-7 дней
810 руб.
от 2 шт.690 руб.
от 5 шт.618 руб.
Добавить в корзину 1 шт. на сумму 810 руб.
Альтернативные предложения2
Номенклатурный номер: 8003300106
Бренд: Skyworks Solutions

Описание

Электроэлемент
Digital Isolator Three State 2-CH 1Mbps Automotive 8-Pin SOIC N T/R

Технические параметры

Brand Silicon Labs
Data Rate 1 Mb/s
Factory Pack Quantity 96
Isolation Type Capacitive Coupling
Isolation Voltage 2.5 kVrms
Manufacturer Silicon Laboratories
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 3 mA
Package / Case SOIC-8
Packaging Tube
Pd - Power Dissipation 150 mW
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 11 ns
RoHS Details
Series SI8422
Shutdown Shutdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.6 V
Type General Purpose
Brand: Skyworks Solutions, Inc.
Data Rate: 1 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 96
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Skyworks
Maximum Fall Time: 4 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 4 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package / Case: SOIC-Narrow-8
Packaging: Tube
Pd - Power Dissipation: 150 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 35 ns
Protocol Supported: General Purpose
Pulse Width Distortion: 25 ns
Pulse Width: 250 ns
Reverse Channels: 1 Channel
Series: SI8422
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: General Purpose
Вес, г 2.5

Техническая документация

Datasheet
pdf, 1657 КБ
Документация
pdf, 832 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.