EPM240T100C5N
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 230 руб.
от 2 шт. —
2 110 руб.
от 10 шт. —
2 020 руб.
Добавить в корзину 1 шт.
на сумму 2 230 руб.
Альтернативные предложения1
Описание
Электроэлемент
IC, MAXII SPI CPLD, 201.1MHZ, TQFP-100; CPLD Type:FLASH; No. of Macrocells:192; No. of I/O's:80I/O's; Logic Case Style:TQFP; No. of Pins:100Pins; Frequency:201.1MHz; Supply Voltage Min:2.375V; Supply Voltage Max:3.6V; Propagation Delay:5.9ns; Global Clock Setup Time:2.7ns; Operating Temperature Min:0В°C; Operating Temperature Max:85В°C; Product Range:MAX II Series; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Base Number:240; I/O Interface Standard:LVCMOS, LVTTL, PCI; IC Temperature Range:Commercial; Logic IC Base Number:EPM240T; Logic IC Function:CPLD; Operating Temperature Range:0В°C to +85В°C; Programmable Logic Type:CPLD; Supply Voltage Range:2.375V to 2.625V, 3V to 3.6V; Termination Type:Surface Mount Device
Технические параметры
# I/Os (Max) | 80 |
# Macrocells | 192 |
Family Name | 'MAX® II |
Frequency | 1879.7(MHz) |
Memory Type | Flash |
Mounting | Surface Mount |
Number of Logic Blocks/Elements | 24 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 2.375(V) |
Operating Supply Voltage (Typ) | 2.5/3.3(V) |
Operating Temp Range | 0C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | 0C |
Operating Temperature Classification | Commercial |
Package Type | TQFP |
Packaging | Tray |
Pin Count | 100 |
Programmable | Yes |
Propagation Delay Time | 7.5(ns) |
Rad Hardened | No |
Base Part Number | EPM240 |
Delay Time tpd(1) Max | 4.7ns |
Manufacturer | Intel |
Mounting Type | Surface Mount |
Number of I/O | 80 |
Number of Logic Elements/Blocks | 240 |
Number of Macrocells | 192 |
Operating Temperature | 0В°C ~ 85В°C(TJ) |
Package / Case | 100-TQFP |
Part Status | Active |
Programmable Type | In System Programmable |
Series | MAXВ® II |
Supplier Device Package | 100-TQFP(14x14) |
Voltage Supply - Internal | 2.5V, 3.3V |
Корпус | TQFP-100(14x14) |
Вес, г | 6.4 |