ABM8G-48.000MHZ-18-D2Y-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
от 2 шт. —
340 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
Электроэлемент
CRYSTAL, 48MHZ, 18PF, SMD, Frequency Nom:48MHz, Crystal Case:SMD, 3.2mm x 2.5mm, Frequency Stability + / -:30ppm, Load Capacitance:18pF, Frequency Tolerance + / -:20ppm, Product Range:ABM8G Series, Operating Temperature Min:-40 C, , RoHS Compliant: Yes
Технические параметры
ESR | 50(ohm) |
Frequency | 48(MHz) |
Frequency Stability | ±30(ppm) |
Frequency Tolerance | ±20 |
Load Capacitance | 18(pF) |
Mode of Oscillation | Fundamental |
Mounting Style | Surface Mount |
Operating Temp Range | -40C to 85C |
Package / Case | ULTRA MINI-CSMD |
Packaging | Tape and Reel |
Product Depth (mm) | 2.5(mm) |
Product Height (mm) | 1(mm) |
Product Length (mm) | 3.2(mm) |
Screening Level | Industrial |
Type | Crystal |
Brand: | ABRACON |
Drive Level: | 10 uW |
ESR: | 50 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Frequency Stability: | 30 PPM |
Frequency: | 48 MHz |
Load Capacitance: | 18 pF |
Manufacturer: | ABRACON |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package/Case: | 3.2 mm x 2.5 mm |
Product Category: | Crystals |
Product Type: | Crystals |
Series: | ABM8G |
Subcategory: | Crystals |
Termination Style: | SMD/SMT |
Tolerance: | 20 PPM |
Type: | Glass Sealed |
Mounting Type | Surface Mount |
Package Type | SMD |
Standard Frequency | 48MHz |
Case/Package | SMD/SMT |
ESR (Equivalent Series Resistance) | 50 Ω |
Max Operating Temperature | 85 °C |
Min Operating Temperature | -40 °C |
Mount | Surface Mount |
Number of Pins | 4 |
Series Resistance | 50 Ω |
Termination | SMD/SMT |
Tolerance | 0.002% |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 1316 КБ