AP2337SA
200 руб.
от 2 шт. —
120 руб.
от 5 шт. —
68 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Электроэлемент
DiodesZetex AP2337SA-7, Power Distribution Switch, High Side, 170mΩ, 2.7 V min. 3-Pin, SOT-23
Технические параметры
Applications | General Purpose |
Base Part Number | AP2337 |
Current - Output (Max) | 1A |
Current - Supply | 65ВµA |
Feature Pins | - |
Features | OVP, Thermal Limit, UVLO |
Internal Switch(s) | Yes |
Manufacturer | Diodes Incorporated |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Packaging | Cut Tape(CT) |
Part Status | Active |
Programmable Features | - |
Series | - |
Supplier Device Package | SOT-23-3 |
Type | Hot Swap Controller |
Voltage - Supply | 2.7V ~ 5.5V |