DSC1001CI1-024.0000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
от 2 шт. —
690 руб.
от 5 шт. —
615 руб.
от 10 шт. —
576.25 руб.
Добавить в корзину 1 шт.
на сумму 820 руб.
Описание
Электроэлемент
Oscillator MEMS 24MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube
Технические параметры
Brand | Microchip Technology |
Duty Cycle - Max | 55% |
Factory Pack Quantity | 110 |
Frequency | 24 MHz |
Frequency Stability | 50 PPM |
Load Capacitance | 15 pF |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 1.8 V, 3.3 V |
Output Format | CMOS |
Package / Case | 3.2 mm x 2.5 mm |
Packaging | Tube |
Product | MEMS Oscillators |
Product Category | Standard Clock Oscillators |
RoHS | Details |
Series | DSC1001 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 1.7 V |
Termination Style | Solder Pad |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Frequency Aging (ppm/Year) | ±5(1st) |
Frequency Stability (ppm) | ±50 |
Lead Shape | No Lead |
Load Capacitance (pF) | 15 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Symmetry (%) | 55 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Level | LVCMOS |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | Unknown |
Standard Frequency (MHz) | 24 |
Standard Package Name | DFN |
Supplier Package | CDFN |
Supplier Temperature Grade | Industrial |
Type | Clock Oscillator |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Brand: | Microchip Technology |
Current Rating: | 10.8 mA |
Duty Cycle - Max: | 55% |
Factory Pack Quantity: Factory Pack Quantity: | 110 |
Frequency Stability: | 50 PPM |
Frequency: | 24 MHz |
Load Capacitance: | 40 pF |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Format: | CMOS |
Package / Case: | CDFN-4 |
Packaging: | Tube |
Product Category: | Standard Clock Oscillators |
Product Type: | MEMS Oscillators |
Series: | DSC1001 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 1.8 V |
Termination Style: | SMD/SMT |
Вес, г | 1.2 |
Техническая документация
Datasheet
pdf, 829 КБ
Datasheet DSC1001BI2-012.2888
pdf, 610 КБ