AH9250-P
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
93 руб.
от 100 шт. —
75.13 руб.
Добавить в корзину 2 шт.
на сумму 340 руб.
Описание
Электроэлемент
Board Mount Hall Effect / Magnetic Sensors Hall Effect Switch High Sense Omni
Технические параметры
Brand | Diodes Incorporated |
Factory Pack Quantity | 1000 |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +85 C |
Maximum Output Current | 1 mA |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Operating Point Min/Max | -50 G to+50 G |
Operating Supply Current | 3 mA |
Operating Supply Voltage | 3 V |
Output Type | Digital |
Output Voltage | 7 V |
Package / Case | TO-92-3 |
Packaging | Bulk |
Pd - Power Dissipation | 230 mW |
Product | Hall Effect Switches |
Product Category | Board Mount Hall Effect/Magnetic Sensors |
Release Point Min/Max (Brp) | -40 G to+40 G |
RoHS | Details |
Series | AH9250 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Termination Style | Through Hole |
Type | Hall Effect Switch |
Вес, г | 0.135 |