24AA02E48T-I/SN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
160 руб.
от 10 шт. —
137 руб.
от 100 шт. —
116 руб.
Добавить в корзину 2 шт.
на сумму 440 руб.
Описание
Электроэлемент
EEPROM, 2KBIT, I2C, 400KHZ, SOIC-8; Memory Size:2Kbit; EEPROM Memory Configuration:2 BLK (128 x 8bit); Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:400kHz; Memory Case Style:SOIC; No. of Pins:8Pins; Supply
Технические параметры
Access Time | 3500 ns |
Brand | Microchip Technology |
Data Retention | 200 Years |
Factory Pack Quantity | 3300 |
Interface Type | Serial, 2-Wire, I2C |
Manufacturer | Microchip |
Maximum Clock Frequency | 400 kHz |
Maximum Operating Current | 3 mA, 1 mA |
Maximum Operating Temperature | +85 C |
Memory Size | 2 kbit |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Current | 0.1 mA, 0.05 mA |
Operating Supply Voltage | 1.7 V to 5.5 V |
Organization | 128x16 |
Package / Case | SOIC-Narrow-8 |
Packaging | Reel |
Product Category | EEPROM |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.7 V |
Automotive | No |
Chip Density (bit) | 2K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 900 |
Maximum Operating Frequency (MHz) | 0.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 3 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
Programming Voltage (V) | 1.7 to 5.5 |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Random Access Time | 900ns |
Minimum Operating Supply Voltage | 1.7 V |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 256 |
Organisation | 256x8 bit |
Package Type | SOIC |
Programming Voltage | 1.7 → 5.5V |
Вес, г | 0.118 |