KSZ8091MLXIA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 110 руб.
от 2 шт. —
970 руб.
от 3 шт. —
899 руб.
Добавить в корзину 1 шт.
на сумму 1 110 руб.
Описание
Электроэлемент
PHY 10Mbps/100Mbps 1.8V/2.5V/3.3V 48-Pin LQFP Tray
Технические параметры
Data Rate | 100MBPS(Mbps) |
Integrated CDR | No |
JTAG Support | No |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 1.89/2.625/3.465(V) |
Operating Supply Voltage (Min) | 1.71/2.375/3.135(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3(V) |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Package Type | LQFP |
Packaging | Tray |
Pin Count | 48 |
Rad Hardened | No |
Screening Level | Industrial |
Supply Current | 47(TYP)(mA) |
Telecommunication Standards Supported | 10BASE-T/100BASE-TX |
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | MII |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Operating Supply Voltage: | 1.2 V |
Package / Case: | LQFP-48 |
Packaging: | Tray |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Series: | KSZ8091 |
Standard: | 10BASE-T, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Supply Voltage - Max: | 3.3 V |
Automotive | No |
ECCN (US) | EAR99 |
Ethernet Interface Type | MII |
Ethernet Speed | 10Mbps/100Mbps |
EU RoHS | Compliant |
Maximum Data Rate | 100Mbps |
Maximum Operating Supply Voltage (V) | 1.89|2.625|3.465 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 47(Typ) |
Minimum Operating Supply Voltage (V) | 1.71|2.375|3.135 |
Minimum Operating Temperature (°C) | -40 |
Part Status | Active |
PCB changed | 48 |
PHY Line Side Interface | Yes |
Power Supply Type | Analog|Digital |
PPAP | No |
Standard Supported | 10BASE-T|100BASE-TX |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Data Rate (Mbps) | 10/100 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Вес, г | 0.18 |