3314J-2-103E

Фото 1/2 3314J-2-103E
Изображения служат только для ознакомления,
см. техническую документацию
550 руб.
от 2 шт.490 руб.
Добавить в корзину 1 шт. на сумму 550 руб.
Номенклатурный номер: 8003829196
Бренд: Bourns

Описание

Электроэлемент
TRIMMER, POT, 10K, 1TURN, SMD, Track Resistance:10kohm, Power Rating:250mW, Resistance Tolerance: 20%, Product Range:Trimpot 3314 Series, No. of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, MSL:- , RoHS Compliant: Yes

Технические параметры

Track Resistance 10kohm; Power Rating
Maximum Operating Temperature +125°C
Maximum Resistance 10kΩ
Minimum Operating Temperature -55°C
Mounting Type Surface Mount
Number of Turns 1
Orientation Top Adjust
Power Rating 0.25W
Series 3314
Temperature Coefficient ±100ppm/°C
Termination Style J-Hook
Tolerance ±20%
Adjustment: Top Crossed
Brand: Bourns
Element Type: Cermet
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Orientation: Vertical Adjustment
Product Category: Trimmer Resistors-SMD
Product Type: Trimmer Resistors
Product: Single Turn
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Tradename: Trimpot
Type: SMD Square Trimming Potentiometer

Техническая документация

Datasheet
pdf, 1295 КБ
Datasheet
pdf, 581 КБ
Datasheet
pdf, 1329 КБ
Datasheet 3314J-2-103E
pdf, 149 КБ