AH1806-P
220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
170 руб.
от 10 шт. —
144 руб.
от 50 шт. —
126.25 руб.
Добавить в корзину 2 шт.
на сумму 440 руб.
Описание
Электроэлемент
Board Mount Hall Effect / Magnetic Sensors Omni Hall Effect Snr 7V 2.5 to 5.5V 230n
Технические параметры
Brand | Diodes Incorporated |
Factory Pack Quantity | 1000 |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +85 C |
Maximum Output Current | 2.5 mA |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Operating Point Min/Max | -45 G to+45 G |
Operating Supply Current | 3 mA |
Operating Supply Voltage | 5 V |
Output Type | Open Drain |
Output Voltage | 5.5 V |
Package / Case | SIP-3 |
Packaging | Bulk |
Pd - Power Dissipation | 230 mW |
Product Category | Board Mount Hall Effect/Magnetic Sensors |
Release Point Min/Max (Brp) | -40 G to+40 G |
RoHS | Details |
Series | AH180 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Type | Hall Effect Switch |
Техническая документация
Datasheet AH1806-P-A
pdf, 558 КБ