AH9246-P
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
170 руб.
от 10 шт. —
147 руб.
от 100 шт. —
127.50 руб.
Добавить в корзину 2 шт.
на сумму 460 руб.
Описание
Электроэлемент
Hall Effect Sw, Omnipolar, 18G, To-92S-3 Rohs Compliant: Yes |Diodes Inc. AH9246-P-B
Технические параметры
Brand | Diodes Incorporated |
Factory Pack Quantity | 1000 |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +85 C |
Maximum Output Current | 1 mA |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Operating Point Min/Max | -27 G, 27 G |
Operating Supply Current | 8 uA |
Operating Supply Voltage | 5 V |
Output Type | Digital |
Output Voltage | 400 mV |
Package / Case | TO-92S-3 |
Packaging | Bulk |
Pd - Power Dissipation | 230 mW |
Product | Hall Effect Switches |
Product Category | Board Mount Hall Effect/Magnetic Sensors |
Release Point Min/Max (Brp) | -22 G, 22 G |
RoHS | Details |
Series | AH924 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Termination Style | Through Hole |
Type | Hall Effect Switch |
Вес, г | 0.1394 |
Техническая документация
Datasheet AH9246-W-7
pdf, 645 КБ