BSC020N03MSGATMA1

BSC020N03MSGATMA1
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 2 шт.390 руб.
от 5 шт.315 руб.
от 10 шт.289.80 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Номенклатурный номер: 8003890767

Описание

Электроэлемент
Single N-Channel 30 V 2.5 mOhm 124 nC OptiMOS? Power Mosfet - TDSON-8

Технические параметры

Brand Infineon Technologies
Channel Mode Enhancement
Configuration 1 N-Channel
Factory Pack Quantity 5000
Fall Time 14 ns
Forward Transconductance - Min 60 S
Height 1.27 mm
Id - Continuous Drain Current 100 A
Length 5.9 mm
Manufacturer Infineon
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case TDSON-8
Packaging Reel
Part # Aliases BSC020N03MS BSC020N03MSGXT G SP000311503
Pd - Power Dissipation 96 W
Product Category MOSFET
Qg - Gate Charge 60 nC
Rds On - Drain-Source Resistance 1.7 mOhms
Rise Time 14 ns
RoHS Details
Series BSC020N03
Technology Si
Tradename OptiMOS
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 36 ns
Typical Turn-On Delay Time 27 ns
Vds - Drain-Source Breakdown Voltage 30 V
Vgs - Gate-Source Voltage 20 V
Vgs th - Gate-Source Threshold Voltage 1 V
Width 5.15 mm
Brand: Infineon Technologies
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 5000
Fall Time: 14 ns
Forward Transconductance - Min: 60 S
Id - Continuous Drain Current: 100 A
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: TDSON-8
Part # Aliases: BSC020N03MS G SP000311503
Pd - Power Dissipation: 96 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 60 nC
Rds On - Drain-Source Resistance: 1.7 mOhms
Rise Time: 14 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 36 ns
Typical Turn-On Delay Time: 27 ns
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1 V

Техническая документация