511BBA106M250BAG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт. со склада г.Москва, срок 6-7 дней
2 050 руб.
от 2 шт. —
1 890 руб.
от 5 шт. —
1 790 руб.
от 6 шт. —
1 735 руб.
Добавить в корзину 1 шт.
на сумму 2 050 руб.
Альтернативные предложения2
Описание
Электроэлемент
Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz
Технические параметры
Category | Crystals and Oscillators |
Current - Supply (Disable) (Max) | 18mA |
Current - Supply (Max) | 23mA |
Family | Oscillators |
Frequency | 106.25MHz |
Frequency Stability | ±25ppm |
Function | Tri-State(Output Enable) |
Height | 0.050"(1.28mm) |
Mounting Type | Surface Mount |
Online Catalog | Si510/511 Series |
Operating Temperature | -40°C ~ 85°C |
Other Names | 336-2706 |
Output | LVDS |
Package / Case | 6-SMD, No Lead(DFN, LCC) |
Packaging | Tray |
Ratings | - |
Series | Si511 |
Size / Dimension | 0.197" L x 0.126" W(5.00mm x 3.20mm) |
Standard Package | 50 |
Type | XO(Standard) |
Voltage - Supply | 3.3V |
Brand: | Skyworks Solutions, Inc. |
Current Rating: | 19 mA |
Duty Cycle - Max: | 52% |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Frequency Stability: | 25 PPM |
Frequency: | 106.25 MHz |
Load Capacitance: | 15 pF |
Manufacturer: | Skyworks |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3.3 V |
Output Format: | LVDS |
Package / Case: | 5 mm x 3.2 mm |
Packaging: | Tray |
Product Category: | Standard Clock Oscillators |
Product Type: | Standard Oscillators |
Series: | Si511 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 2.97 V |
Termination Style: | SMD/SMT |
Type: | Differential/Single-Ended |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Frequency Stability (ppm) | ±50 |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Operating Temperature (°C) | 85 |
Maximum Symmetry (%) | 52 |
Minimum Operating Supply Voltage (V) | 2.97 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Level | LVDS |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Standard Frequency (MHz) | 106.25 |
Typical Operating Supply Voltage (V) | 3.3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.