3540-10P-CV(50)

Фото 1/2 3540-10P-CV(50)
Изображения служат только для ознакомления,
см. техническую документацию
4 шт. со склада г.Москва, срок 8-9 дней
4 140 руб.
от 2 шт.3 960 руб.
от 4 шт.3 810 руб.
Добавить в корзину 1 шт. на сумму 4 140 руб.
Альтернативные предложения1
Номенклатурный номер: 8003930008
Бренд: Hirose Electric

Описание

Электроэлемент
I/O Connectors PLUG 10POS CABLE MNT

Технические параметры

Brand Hirose Connector
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 1 A
Factory Pack Quantity 1
Housing Material Stainless Steel
Manufacturer Hirose Electric
Mounting Angle Straight
Mounting Style Cable
Number of Positions 10 Position
Packaging Bulk
Pitch 0.8 mm
Product Plug Connectors
Product Category I/O Connectors
RoHS Details
Series 3500
Termination Style IDC
Voltage Rating 125 V
Body Orientation Straight
Gender Male
Maximum Operating Temperature 85.0°C
Minimum Operating Temperature -40.0°C
Mounting Type Through Hole
Number of Contacts 10
Termination Method Solder
Brand: Hirose Connector
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Gender: Male
Housing Material: Stainless Steel
Insulation Material: Resin
Insulation Resistance: 1000 MOhms
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount
Number of Positions: 10 Position
Packaging: Tray
Part # Aliases: 235-0010-4-50
Pitch: 0.8 mm
Product Category: I/O Connectors
Product Type: I/O Connectors
Product: I/O Connectors
Subcategory: I/O Connectors
Termination Style: Solder
Type: Plugs
Voltage Rating: 125 VAC
Вес, г 7

Техническая документация

Datasheet
pdf, 373 КБ
Datasheet
pdf, 165 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.