SY10EP05VZG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 910 руб.
от 2 шт. —
2 720 руб.
от 3 шт. —
2 610 руб.
Добавить в корзину 1 шт.
на сумму 2 910 руб.
Описание
Электроэлемент
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube
Технические параметры
Brand | Microchip Technology/Micrel |
Factory Pack Quantity | 95 |
Logic Family | ECL |
Logic Function | AND |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Gates | 2 Gate |
Number of Input Lines | 4 Input |
Number of Output Lines | 2 Output |
Package / Case | SOIC-8 |
Packaging | Bulk |
Product | Single-Function Gate |
Product Category | Logic Gates |
Propagation Delay Time | 180 ps |
RoHS | Details |
Series | SY10EP05V |
Supply Voltage - Max | +/-5.5 V |
Supply Voltage - Min | +/-3 V |
Unit Weight | 0.019048 oz |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 95 |
Logic Family: | ECL |
Logic Function: | AND |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Gates: | 2 Gate |
Number of Input Lines: | 4 Input |
Number of Output Lines: | 2 Output |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Logic Gates |
Product Type: | Logic Gates |
Product: | Single-Function Gate |
Propagation Delay Time: | 180 ps |
Series: | SY10EP05V |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Вес, г | 0.54 |
Техническая документация
Datasheet
pdf, 279 КБ