ACPL-844-000E
630 руб.
от 2 шт. —
520 руб.
от 5 шт. —
441 руб.
от 10 шт. —
407.50 руб.
Добавить в корзину 1 шт.
на сумму 630 руб.
Описание
Электроэлемент
OPTOCOUPLER, 4X, TRANSISTOR O/P; No. of Channels:4 Channel; Optocoupler Case Style:DIP; No. of Pins:16Pins; Forward Current If Max:50mA; Isolation Voltage:5kV; CTR Min:20%; Collector Emitter Voltage V(br)ceo:70V; Product Range:-; SVHC:No SVHC (12-Jan-2017); Approval Bodies:CSA, DIN, EN, IEC, UL; Current If CTR:1mA; Current Transfer Ratio Max:300%; Current Transfer Ratio Min:20%; Input Current:20mA; No. of Channels:4Channels; Operating Temperature Max:100°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +100°C; Optocoupler Output Type:Phototransistor; Output Current:3mA; Output Voltage:70V; Propagation Time L-H:4µs
Технические параметры
Brand | Broadcom/Avago |
Configuration | 4 Channel |
Current Transfer Ratio | 300% |
Factory Pack Quantity | 25 |
Fall Time | 18 us |
Height | 3.5 mm |
If - Forward Current | 50 mA |
Isolation Voltage | 5000 Vrms |
Length | 19.84 mm |
Manufacturer | Broadcom Limited |
Maximum Collector Current | 50 mA |
Maximum Collector Emitter Saturation Voltage | 0.2 V |
Maximum Collector Emitter Voltage | 70 V |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -30 C |
Number of Channels | 4 Channel |
Output Type | NPN Phototransistor |
Package / Case | PDIP-16 |
Packaging | Tube |
Pd - Power Dissipation | 200 mW |
Product Category | Transistor Output Optocouplers |
Rise Time | 18 us |
RoHS | Details |
Vf - Forward Voltage | 1.4 V |
Width | 6.5 mm |