AH8503-FDC
450 руб.
от 2 шт. —
360 руб.
от 5 шт. —
295 руб.
от 10 шт. —
272.16 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Описание
Электроэлемент
Board Mount Hall Effect / Magnetic Sensors Hall Effect Linear Sensor
Технические параметры
Brand | Diodes Incorporated |
Factory Pack Quantity | 3000 |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 13 uA |
Operating Supply Voltage | 3 V |
Package / Case | U-DFN2020-6 |
Packaging | Reel |
Pd - Power Dissipation | 230 mW |
Product Category | Board Mount Hall Effect/Magnetic Sensors |
Resolution | 8 bit |
RoHS | Details |
Sensitivity | 2.25 mV/G |
Series | AH850 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 1.6 V |
Termination Style | SMD/SMT |
Type | Linear Hall Effect Sensor |