MCP1501T-20E/CHY
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
от 2 шт. —
390 руб.
от 3 шт. —
350 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
Электроэлемент
VOLT REF, AUTO, SERIES, 2.048V, SOT23; Voltage Reference Type:Series - Fixed; Product Range:-; Reference Voltage:2.048V; Initial Accuracy:0.1%; Temperature Coefficient:50ppm/В°C; Voltage Reference Case Style:SOT-23; No. o
Технические параметры
Fixed / Adjust / Prog | Precision |
Input Voltage | 5.5(V) |
Line Regulation | 50ppm/V |
Load Regulation | 70ppm/mA |
Mounting | Surface Mount |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Current | 20(mA) |
Output Voltage (Max) | 2.048(V) |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 6 |
Rad Hardened | No |
Reference Voltage Accuracy (Max) | 0.1% |
Temperature Coefficient | '50PPM/°C(ppm/°C)' |
Topology | SERIES |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Initial Accuracy: | 0.1% |
Input Voltage: | 2.25 V to 5.5 V |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Maximum Output Voltage: | 2.05 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 140 uA |
Output Voltage: | 2.048 V |
Package / Case: | SOT-23-6 |
Packaging: | Reel, Cut Tape |
Product Category: | Voltage References |
Product Type: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 5.5 V |
Series: | MCP1501 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Current - Max: | 550 uA |
Temperature Coefficient: | 50 PPM/C |
Вес, г | 0.033 |