DSC8001BI2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 430 руб.
от 2 шт. —
1 300 руб.
от 5 шт. —
1 200 руб.
от 10 шт. —
1 143.75 руб.
Добавить в корзину 1 шт.
на сумму 1 430 руб.
Описание
Электроэлемент
Oscillator MEMS 1MHz to 150MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Технические параметры
Available Frequency Range | 1MHz ~ 150MHz |
Base Resonator | MEMS |
Current - Supply (Disable) (Max) | 15ВµA |
Current - Supply (Max) | 12.2mA |
Frequency Stability (Total) | В±25ppm |
Function | Standby |
Height | 0.035"(0.90mm) |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Output | CMOS |
Package / Case | 4-SMD, No Lead |
Packaging | Tube |
Part Status | Active |
Programmable Type | Blank(User Must Program) |
Ratings | AEC-Q100 |
Series | DSC8001 |
Size / Dimension | 0.197" L x 0.126" W(5.00mm x 3.20mm) |
Type | XO(Standard) |
Voltage - Supply | 1.8V ~ 3.3V |
Brand: | Microchip Technology |
Duty Cycle - Max: | 55% |
Factory Pack Quantity: Factory Pack Quantity: | 72 |
Frequency Stability: | 25 PPM |
Frequency: | 1 MHz to 150 MHz |
Load Capacitance: | 15 pF |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Format: | CMOS |
Package / Case: | QFN-4 |
Packaging: | Tube |
Product Category: | Programmable Oscillators |
Product Type: | Programmable Oscillators |
Product: | MEMS Oscillators |
Series: | DSC8001 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.71 V |
Termination Style: | SMD/SMT |
Вес, г | 0.1973 |