ACPL-W343-060E
1 130 руб.
от 2 шт. —
1 050 руб.
Добавить в корзину 1 шт.
на сумму 1 130 руб.
Описание
Электроэлемент
OptoCoupler 1-CH 6-Pin SO Tube - Rail/Tube (Alt: ACPL-W343-060E)
Технические параметры
Brand | Broadcom/Avago |
Factory Pack Quantity | 100 |
Fall Time | 40 ns |
Manufacturer | Broadcom Limited |
Maximum Continuous Output Current | 4 A |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Number of Channels | 1 Channel |
Package / Case | SO-6 Stretched |
Packaging | Tube |
Pd - Power Dissipation | 700 mW |
Product Category | Logic Output Optocouplers |
Propagation Delay - Max | 200 ns |
Rise Time | 43 ns |
RoHS | Details |
Type | IGBT Gate Driver Optocouplers |
Vf - Forward Voltage | 1.55 V |