1N4448WQ
96 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
42 руб.
от 10 шт. —
25 руб.
от 100 шт. —
10.05 руб.
Добавить в корзину 2 шт.
на сумму 192 руб.
Описание
Электроэлемент
DIODE, SMALL SIGNAL, 75V, 0.5A, SOD-323; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:75V; Forward Current If(AV):250mA; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Forward Surge C
Технические параметры
Brand | Diodes Incorporated |
Configuration | Single |
Factory Pack Quantity | 3000 |
If - Forward Current | 500 mA |
Ir - Reverse Current | 25 nA |
Manufacturer | Diodes Incorporated |
Max Surge Current | 4 A |
Maximum Diode Capacitance | 4 pF |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -65 C to+150 C |
Package / Case | SOD-123-2 |
Packaging | Reel |
Pd - Power Dissipation | 400 mW |
Peak Reverse Voltage | 100 V |
Product | General Purpose Diodes |
Product Category | Diodes-General Purpose, Power, Switching |
Recovery Time | 4 ns |
RoHS | Details |
Series | 1N4448 |
Unit Weight | 0.000353 oz |
Vf - Forward Voltage | 1.25 V |
Техническая документация
Документация
pdf, 171 КБ