MCP2518FD-E/SL

MCP2518FD-E/SL
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 2 шт.670 руб.
от 10 шт.607 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Номенклатурный номер: 8004257561

Описание

Электроэлемент
CAN FD Controller 8Mbps Normal/Sleep 5.5V 14-Pin SOIC T/R - Tape and Reel (Alt: MCP2518FDT-E/SL)

Технические параметры

Category Controller
Data Rate 8MBPS(Mbps)
Mounting Surface Mount
Number of Transceivers 1
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 2.7(V)
Operating Supply Voltage (Typ) 3.3/5(V)
Operating Temperature (Max) 125C
Operating Temperature (Min) -40C
Operating Temperature Classification Automotive
Package Type SOIC N
Packaging Tape and Reel
Pin Count 14
Power Down Mode Standby
Rad Hardened No
Standard Supported ISO 11898-1
Supply Current 20(mA)
Operating Temperature -40℃~+125℃
Supply Voltage 2.7V~5.5V
Type Controller
Brand: Microchip Technology
Data Rate: 8 Mb/s
ESD Protection: 4 kV
Factory Pack Quantity: 2600
Interface Type: CAN, GPIO, SPI
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 15 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Package/Case: SOIC-14
Polarity: Positive
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Controllers
Propagation Delay Time: 1 ns
Protocol Supported: CAN FD
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: External CAN FD Controller with SPI Interface
Вес, г 0.19

Техническая документация

Datasheet
pdf, 1145 КБ
Документация
pdf, 1407 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем