1988985

Фото 1/2 1988985
Изображения служат только для ознакомления,
см. техническую документацию
19 шт. со склада г.Москва, срок 4-7 дней
720 руб.
от 2 шт.620 руб.
от 5 шт.544 руб.
от 10 шт.508.75 руб.
Добавить в корзину 1 шт. на сумму 720 руб.
Альтернативные предложения1
Номенклатурный номер: 8004268400
Бренд: Phoenix Contact

Описание

Электроэлемент
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 5 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear front pinning - Solder pin [P]: 2.8 mm

Технические параметры

COO DE
ECCN EAR99
HTS 8536904000
Part No 1988985
RoHS Yes
Supplier Phoenix Contact
Supplier Standard Pack 100
Color Green
Current 10A
Features Interlocking (Side)
Housing Material Polyamide (PA), Nylon
HTSUS 8536.69.4040
Mating Orientation 45В° (135В°) Angle with Board
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Package Bulk
Pitch 0.138"" (3.50mm)
Positions Per Level 5
RoHS Status RoHS Compliant
Screw Thread M2
Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In)
Voltage 300V
Wire Gauge 16-26 AWG
Wire Termination Screw
Brand: Phoenix Contact
Connection Method: Screw
Contact Material: Copper
Current Rating: 17.5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Phoenix Contact
Number of Positions: 5 Position
Part # Aliases: PTA_1.5/_5-3.5 PTA15535
Pitch: 3.5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
REACH - SVHC: Details
Series: PTA 1.5
Subcategory: Terminal Blocks
Tradename: COMBICON Compact
Voltage Rating: 160 V

Техническая документация

Datasheet
pdf, 247 КБ
Datasheet
pdf, 328 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.