09185147813

Фото 1/5 09185147813
Изображения служат только для ознакомления,
см. техническую документацию
7 шт. со склада г.Москва, срок 6-7 дней
980 руб.
от 2 шт.870 руб.
от 5 шт.780 руб.
от 7 шт.748.75 руб.
Добавить в корзину 1 шт. на сумму 980 руб.
Альтернативные предложения2
Номенклатурный номер: 8004268451
Бренд: Harting

Описание

Электроэлемент
SOCKET, IDC, WITH S/RELIEF, 14WAY; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:SEK 18 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2018); Approval Bodies:BS, BT, DIN, F, MIL Spec, NFC; Colour:Grey; Contact Current Rating:1A; Contact Resistance:20mohm; Flammability Rating:UL94V-0; IDC Cable Pitch:0.05"; Insulation Resistance:1Gohm; No. of Mating Cycles:100; Operating Temperature Max:105В°C; Operating Temperature Min:-40В°C; Row Pitch:2.54mm; Voltage Rating V DC:350V; Voltage Rating VAC:350V; Withstand Voltage:1050V

Технические параметры

RoHS Compliant Yes
Body Orientation Right Angle
Contact Plating Gold
Current Rating 1A
Gender Female
Housing Material PBT
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type Cable Mount
Number of Contacts 14
Number of Rows 2
Pitch 2.54mm
Series SEK-18
Termination Method IDC
Voltage Rating 320 V ac
Brand: HARTING
Contact Gender: Socket(Female)
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 14 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: SEK-18
Subcategory: Headers & Wire Housings
Termination Style: IDC
Type: Ribbon Cable

Техническая документация

Datasheet
pdf, 583 КБ
Чертеж
pdf, 1526 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.