MC-1.5/-2-G-3.5

Фото 1/3 MC-1.5/-2-G-3.5
Изображения служат только для ознакомления,
см. техническую документацию
206 шт. со склада г.Москва, срок 4-7 дней
370 руб.
от 2 шт.280 руб.
от 5 шт.215 руб.
от 10 шт.191.52 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Альтернативные предложения3
Номенклатурный номер: 8004329625
Бренд: Phoenix Contact

Описание

Электроэлемент
TERMINAL BLOCK, HEADER, 2POS, THT; Gender:Header; Pitch Spacing:3.5mm; No. of Positions:2Ways; Rated Current:8A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:MINI COMBICON Series; SVHC:No SVHC (15-Jan-2019)

Технические параметры

Automotive No
Body Orientation Right Angle
Maximum Current Rating - (A) 8
Maximum Voltage Rating 160V
Military No
Number of Rows 1
Terminal Pitch - (mm) 3.5
Termination Method Solder
Color Green
Contact Mating Finish Tin
Contact Tail Length 0.134"" (3.40mm)
Current - IEC 12A
Current - UL 8A
ECCN EAR99
Header Orientation 90В°, Right Angle
Housing Material Polybutylene Terephthalate (PBT)
HTSUS 8536.69.4040
Insulation Height 0.285"" (7.25mm)
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Number of Positions 2
Package Bulk
Pitch 0.138"" (3.50mm)
Positions Per Level 2
RoHS Status RoHS Compliant
Termination Style Solder
Type Header, Male Pins, Shrouded (4 Side)
Voltage - IEC 250V
Voltage - UL 300V
ECCN (US) EAR99
Gender HDR
Insulation Resistance (MOhm) 5
Maximum Current Rating (A) 8
Maximum Operating Temperature (°C) 100
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Number of Contacts 2
Packaging Cardboard
Part Status Active
PPAP No
Terminal Pitch (mm) 3.5
COO DE
HTS 8536694040
Part No 1844210
RoHS Yes
Supplier Phoenix Contact
Supplier Standard Pack 250
Contact Material Copper
Contact Plating Tin
Current Rating 8 A
Factory Pack Quantity 250
Flammability Rating UL 94 V-0
Mounting Style Through Hole
Product Headers
Selling Alternatives 1897092
Series MC
Tradename COMBICON Control
Voltage Rating 160 V
Вес, г 0.6

Техническая документация

Datasheet
pdf, 845 КБ
Datasheet
pdf, 869 КБ
Datasheet 1844210
pdf, 157 КБ
Документация
pdf, 294 КБ
Документация
pdf, 237 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.