EP4CE6F17C8N
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 080 руб.
Добавить в корзину 1 шт.
на сумму 11 080 руб.
Описание
Электроэлемент
FPGA CycloneВ® IV E Family 6272 Cells 60nm Technology 1.2V 256-Pin FBGA Tray
Технические параметры
Automotive | No |
Device Logic Units | 6272 |
Device Number of DLLs/PLLs | 2 |
Differential I/O Standards | B-LVDSIHSTLILVPECLILVDSIRSDSISSTL |
Embedded Memory - (Kbit) | 270 |
External Memory Interface | DDR SDRAMIDDR2 SDRAMIQDRII+SRAM |
IP Core | Sub-frame Latency JPEG 2000 Encoder(BA130)IRapidIO to AXI Bridge Controller(RAB)IEtherCATIEtherNET/IPIDS1/E1 TDM over Packet IP core |
Logic Elements | 6272 |
Maximum Operating Supply Voltage - (V) | 1.24 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.16 |
Number of Multipliers | 15(18x18) |
Operating Temperature - (??C) | 0~85 |
Pin Count | 256 |
Process Technology | 60nm |
Program Memory Type | SRAM |
Programmability | Yes |
Provider Name | Barco Silex/Mobiveil, Inc/Beckhoff Automation GmbH/Softing AG/Aimvalley |
Single-Ended I/O Standards | LVTTLILVCMOSIPCIIPCI-XISSTLIHSTL |
Speed Grade | 8 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
Total Number of Block RAM | 30 |
Dedicated DSP | Yes |
Family Name | Cyclone |
Maximum Operating Supply Voltage | 1.25 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.15 V |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of Logic Cells | 6272 |
Number of Logic Gates | 6272 |
Number of Logic Units | 392 |
Number of RAM Bits | 276480 |
Package Type | FBGA |
Width | 17mm |
Вес, г | 6 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet EP4CE10E22I7N
pdf, 388 КБ
Datasheet EP4CE10E22I7N
pdf, 744 КБ
Документация
pdf, 383 КБ