5M160ZT100C5N
2 830 руб.
от 2 шт. —
2 640 руб.
от 3 шт. —
2 540 руб.
Добавить в корзину 1 шт.
на сумму 2 830 руб.
Описание
Электроэлемент
CPLD, MAX V, 160 LE, 100TQFP; CPLD Type:FLASH; No. of Macrocells:128; No. of I/O's:79I/O's; Logic Case Style:TQFP; No. of Pins:100Pins; Frequency:118.3MHz; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Propagation Delay:7.5ns; Global Clock Setup Time:4.4ns; Operating Temperature Min:0В°C; Operating Temperature Max:85В°C; Product Range:MAX V Series; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Logic IC Function:CPLD; Operating Temperature Range:0В°C to +85В°C; Supply Voltage Range:1.71V to 1.89V
Технические параметры
Automotive | No |
In-System Programmability | Yes |
Maximum Internal Frequency - (MHz) | 1474.9 |
Maximum Number of User I/Os | 79 |
Maximum Operating Supply Voltage - (V) | 1.89 |
Memory Size - (Kbit) | 8 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.71 |
Number of Logic Blocks/Elements | 8 |
Number of Macro Cells | 128 |
Operating Temperature - (??C) | 0~85 |
Packaging | Tray |
Pin Count | 100 |
Programmability | Yes |
Speed Grade | 5 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Техническая документация
Datasheet
pdf, 1170 КБ