PIC16F687-I/SS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, SSOP-20, Controller Family/Series:PIC16F, CPU Speed:20MHz, Program Memory Size:3.5KB, RAM Memory Size:128Byte, No. of Pins:20, MCU Case Style:SSOP, No. of I/O's:18, Supply Voltage Min:2V , RoHS Compliant: Yes
Технические параметры
RoHS Compliant | Yes |
ADCs | 12x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | SSOP |
Pin Count | 20 |
Program Memory Size | 2048 words |
Program Memory Type | Flash |
RAM Size | 128 B |
Typical Operating Supply Voltage | 2 → 5.5 V |
USB Channels | 0 |
Width | 5.6mm |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet PIC16F631/677/685/687/687/689/690
pdf, 3013 КБ
Datasheet PIC16F690
pdf, 5586 КБ