BTS500251TADATMA2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 540 руб.
от 2 шт. —
1 410 руб.
от 5 шт. —
1 310 руб.
от 7 шт. —
1 261.25 руб.
Добавить в корзину 1 шт.
на сумму 1 540 руб.
Описание
Электроэлемент
Current Limit SW 1-IN 1-OUT -0.3V to 28V 30A Automotive 7-Pin(6+Tab) D2PAK T/R
Технические параметры
Input Voltage | 28(V) |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Temperature (Max) | 150C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Output Current | 30(A) |
Package Type | D2PAK |
Packaging | Tape and Reel |
Pin Count | 6+Tab |
Power Switch Family | BTS50025-1TAD |
Power Switch On Resistance | 0.0025(ohm) |
Rad Hardened | No |
Supply Current | 1.2(TYP)(mA) |
Switch Type | High Side/Low Side |
Maximum Operating Current | 30A |
Maximum Operating Supply Voltage | 18 V |
Number of Channels | 1 |
Power Switch Topology | High Side |
Power Switch Type | High Side |
Switch On Resistance | 5MΩ |
Brand: | Infineon Technologies |
Current Limit: | 70 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 550 us |
On Resistance - Max: | 5 mOhms |
On Time - Max: | 550 us |
Operating Supply Voltage: | 8 V to 18 V |
Output Current: | 30 A |
Part # Aliases: | BTS50025-1TAD SP002441320 |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Subcategory: | Switch ICs |
Type: | High Side |
Вес, г | 1.802 |