NAELW2106AA, OLED Displays & Accessories 2.1" White 256 x 64 OLED module with micro USB I/F

NAELW2106AA, OLED Displays & Accessories 2.1" White 256 x 64 OLED module with micro USB I/F
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 7-9 недель
15 440 руб.
от 10 шт.11 590 руб.
от 25 шт.10 600 руб.
Добавить в корзину 1 шт. на сумму 15 440 руб.
Номенклатурный номер: 8004579130
Артикул: NAELW2106AA
Бренд: Futaba Corporation

Описание

Optoelectronics\Displays\OLED Displays & Accessories
EL Series OLEDs
Futaba EL Series Organic Light-Emitting Diodes (OLED) are created by stacking thin film layers made from organic materials between two electrodes on a transparent substrate. The EL Series OLEDs use white light emission formed by the two-color combination of blue and orange light-emitting materials. Additionally, the color OLEDs combine white organic LED devices, which results in a higher brightness and longer life span using the color filter method.

Технические параметры

Brand: Futaba
Brightness: 250 cd/m2
Factory Pack Quantity: Factory Pack Quantity: 48
Illumination Color: White
Interface Type: USB
Manufacturer: Futaba
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -20 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: OLED Displays & Accessories
Product Type: OLED Displays
Product: OLED Display Modules
Resolution: 256x64
Series: NAEL
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 50.66 mm x 12.39 mm
Вес, г 8.9

Техническая документация

Datasheet
pdf, 3373 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.