EL100D10-12N, Solid State Relays - Industrial Mount SOLID STATE RELAY 100 VDC

EL100D10-12N, Solid State Relays - Industrial Mount SOLID STATE RELAY 100 VDC
Изображения служат только для ознакомления,
см. техническую документацию
14 180 руб.
Добавить в корзину 1 шт. на сумму 14 180 руб.
Альтернативные предложения1
Номенклатурный номер: 8004591405
Артикул: EL100D10-12N
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
EL Solid State Relays
Crydom / Sensata EL Series offers AC and DC solid-state relays (SSRs) with a current rating of up to 30A in mini-puck housing. The 90° bent terminal design option offers optimal space use. Crydom EL Series AC output modules provide 10A and 30A options at 24V AC to 280V AC and offer 0V or instantaneous turn-on output. EL Series DC output SSRs feature a 10A current rating at 3V DC to 100V DC. Both output types feature 5V DC, 12V DC, and 24V DC control input options. EL Series SSRs are RoHS, China RoHS, and CE compliant, UL and cUL recognized, and TUV certified, making them ideal for heating, lighting, and motion control applications.

Технические параметры

Brand: Crydom
Control Voltage Range: 10 VDC to 14 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 10 mA to 15.5 mA
IP Rating: IP00
Load Current Rating: 10 A
Load Voltage Rating: 3 VDC to 100 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount
Output Type: MOSFET
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: EL
Subcategory: Relays
Type: Controller
Вес, г 14.58

Техническая документация

Datasheet
pdf, 450 КБ