TS391AX, Solder Paste No-Clean 15g Sn63/Pb37 T4

TS391AX, Solder Paste No-Clean 15g Sn63/Pb37 T4
Изображения служат только для ознакомления,
см. техническую документацию
453 шт., срок 7-9 недель
4 420 руб.
Добавить в корзину 1 шт. на сумму 4 420 руб.
Номенклатурный номер: 8004654181
Артикул: TS391AX
Бренд: Chip Quik

Описание

Tools & Supplies\Soldering\Solder
TS391 No-Clean Solder Paste

Chip Quik TS391 No-Clean Solder Paste is a dispense grade, synthetic paste with no refrigeration required to maintain shelf life. The no-clean solder paste provides excellent wetting compatibility on most board finishes, exhibiting a wide process window with low voiding and long stencil life. Chip Quik TS391 solder paste leaves a clear residue and supports printing speeds up to 125mm/sec. This solder paste is available with three different alloy compositions, each with different melting points, in 15g, 35g, 50g, 250g, and 500g packaging. The RoHS II and REACH compliant paste features a T4 mesh size, 20µm to 38µm range, and a ROL0 flux classification.

Технические параметры

Alloy: Sn63/Pb37
Brand: Chip Quik
Contains Lead: Yes
Description/Function: Thermally stable solder paste 15g syringe
Manufacturer: Chip Quik
Package Type: Syringe
Product Category: Solder
Product Type: Solder
Product: Solder
Subcategory: Solder & Equipment
Type: Paste, No Clean
Вес, г 46.05

Техническая документация

Datasheet TS391AX
pdf, 103 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.