B53TP25C, Solid State Relays - Industrial Mount 530VAC 25A 3-PH SSR ZC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
61 490 руб.
Добавить в корзину 1 шт.
на сумму 61 490 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
53 3-Phase Panel Mount SSRCrydom 53 Series 3-Phase Panel Mount Solid State Contactor Relays offer 25A, 50A per phase @ 48V to 530V AC, SCR output for heavy industrial loads, and an LED input status indicator.
Технические параметры
Brand: | Crydom |
Contact Form: | 3PST(3 Form A) |
Control Voltage Range: | 90 VAC to 140 VAC |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Input Current: | 7 mA to 16 mA |
IP Rating: | IP20 |
Load Current Rating: | 25 A |
Load Voltage Rating: | 48 VAC to 530 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Output Type: | SCR |
Package / Case: | Hockey Puck |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Three Phase Relays |
REACH - SVHC: | Details |
Relay Contact Form: | 3 Form A(3PST-NO) |
Series: | 53TP |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Indicator |
Circuit | 3PST-NO (3 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0080 |
Load Current | 25A |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | AC, Zero Cross |
Package | Tube |
Package / Case | Module |
RoHS Status | RoHS Compliant |
Series | 53TP -> |
Termination Style | Screw Terminal |
Voltage - Input | 90 ~ 140VAC |
Voltage - Load | 48V ~ 530V |
Вес, г | 360 |