EL240A10R-12, Solid State Relays - Industrial Mount PM IP00 SSR 280VAC 10A10-14VDCRN

EL240A10R-12, Solid State Relays - Industrial Mount PM IP00 SSR 280VAC 10A10-14VDCRN
Изображения служат только для ознакомления,
см. техническую документацию
10 890 руб.
от 10 шт.9 400 руб.
Добавить в корзину 1 шт. на сумму 10 890 руб.
Номенклатурный номер: 8004680942
Артикул: EL240A10R-12
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
EL Solid State Relays Crydom / Sensata EL Series offers AC and DC solid-state relays (SSRs) with a current rating of up to 30A in mini-puck housing. The 90° bent terminal design option offers optimal space use. Crydom EL Series AC output modules provide 10A and 30A options at 24VAC to 280VAC and offer 0V or instantaneous turn-on output. EL Series DC output SSRs feature a 10A current rating at 3VDC to 100VDC. Both output types feature 5VDC, 12VDC, and 24VDC control input options. EL Series SSRs are RoHS, China RoHS, and CE compliant, UL and cUL recognized, and TUV certified, making them ideal for heating, lighting, and motion control applications.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 10 VDC to 14 VDC
Factory Pack Quantity: 10
Input Current: 9.2 mA
IP Rating: IP00
Load Current Rating: 10 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Mounting Style: Panel Mount
Output Type: MOSFET
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Termination Style: Quick Connect
Type: Controller
Вес, г 15

Техническая документация

Datasheet
pdf, 402 КБ