SI4684-A10-GM, RF Receiver FM/DAB/DAB+ receiver with RDS

SI4684-A10-GM, RF Receiver FM/DAB/DAB+ receiver with RDS
Изображения служат только для ознакомления,
см. техническую документацию
856 шт., срок 6-8 недель
3 480 руб.
от 10 шт.3 040 руб.
от 25 шт.2 730 руб.
от 100 шт.2 232.63 руб.
Добавить в корзину 1 шт. на сумму 3 480 руб.
Номенклатурный номер: 8004703350
Артикул: SI4684-A10-GM
Бренд: Skyworks Solutions

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Receiver
Si468x Single-Chip Digital Radio Receivers

Skyworks Solutions Inc. Si468x Single-Chip Digital Radio Receivers are the industry's first fully integrated, 100% CMOS digital radio broadcast receiver ICs from Skyworks. The Si468x family provides revolutionary advances in size, power consumption, and performance to enable high-volume, cost-sensitive multimedia products to incorporate digital broadcast features. The family offers all-in-one, ultra-low power, multi-band digital broadcast receivers to support global analog and digital radio standards including AM, SW, LW, FM, FM RDS, HD, DAB, DAB+, DMB, and DRM(30). The Si468x digital radio receivers are the most cost-effective single-chip digital radio receivers available in the market supporting worldwide radio reception and certified for both Digital Radio Tick Mark and AM/FM HD Radio.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: Factory Pack Quantity: 260
Interface Type: I2C, SPI
Manufacturer: Skyworks
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Frequency: 76 MHz to 108 MHz
Operating Supply Voltage: 1.62 V to 2 V
Package / Case: QFN-48
Packaging: Tray
Product Category: RF Receiver
Product Type: RF Receiver
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 2 V
Supply Voltage - Min: 1.62 V
Technology: Si
Type: Single Chip Digital Receiver
Вес, г 0.15

Техническая документация

Datasheet
pdf, 659 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.