XCL206B283-EVB, Power Management IC Development Tools EVAL BOARD 2.8Vout XCL206B283CR-G

XCL206B283-EVB, Power Management IC Development Tools EVAL BOARD 2.8Vout XCL206B283CR-G
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
7 690 руб.
Добавить в корзину 1 шт. на сумму 7 690 руб.
Номенклатурный номер: 8004739578
Артикул: XCL206B283-EVB

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
XCL micro DC/DC Converters
Torex XCL micro DC/DC Converters combine an inductor and a control IC in an ultra-small package. The XCL micro DC/DC converters are an ideal choice for noise-sensitive environments. Designed for use with ceramic capacitors at an appropriate switching speed, the devices deliver a stable power supply with low ripple voltage. Torex XCL micro DC/DC Converters also provide excellent EMI noise protection. The converters are available in three versions. The pocket type supports currents up to 1A, and the inductor covers the DC/DC converter IC in this version, which enables the suppression of externally emitted noise. The stack type helps in reducing costs by simplifying the manufacturing process. The multiple type supports large currents up to 2A.

Технические параметры

Brand: Torex Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 2 V to 6 V
Manufacturer: Torex Semiconductor
Output Current: 600 mA
Output Voltage: 800 mV to 4 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: XCL206B283
Type: Voltage Regulator-Switching Regulator

Техническая документация

Datasheet
pdf, 2314 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.