NL8060BC26-35C, TFT Displays & Accessories 10.4in SVGA Display

20 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
87 900 руб.
от 10 шт.80 140 руб.
Добавить в корзину 1 шт. на сумму 87 900 руб.
Номенклатурный номер: 8004773124
Артикул: NL8060BC26-35C

Описание

Optoelectronics\Displays\LCD Displays\TFT Displays & Accessories
NL Series TFT LCD Displays Tianma NL Series TFT LCD Displays are available in sizes from 5.7" up to 30.0" (diagonal) and with resolutions from 640 x 480 up to 3280 x 2045. These industrial-grade Display Modules are offered both with and without projected capacitive touch panels. Interface options include LVDS, parallel CMOS, eDP, and RGB. Most NL Series TFT LCD Displays feature a white LED backlight.

Технические параметры

Background Color: Normally White
Backlighting: LED
Brand: Tianma
Brightness: 800 cd/m2
Diagonal: 10.4 in
Display Mode: Transmissive
Display Resolution - Pixels: 800x600
Factory Pack Quantity: 10
Interface Type: LVDS
Manufacturer: Tianma
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Module Size - W x H x T: 243 mm x 185.1 mm x 11 mm
Operating Supply Voltage: 3.3 V
Product Category: TFT Displays & Accessories
Product Type: TFT Displays
Product: TFT LCD Displays
Resolution: SVGA
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 211.2 mm x 158.4 mm
Вес, г 475

Техническая документация

Datasheet
pdf, 360 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.