JGN1104LS-AR, Infrared Emitters Surface Mount LED

JGN1104LS-AR, Infrared Emitters Surface Mount LED
Изображения служат только для ознакомления,
см. техническую документацию
4152 шт., срок 7-9 недель
330 руб.
от 10 шт.200 руб.
от 100 шт.141 руб.
от 500 шт.116.72 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Альтернативные предложения1
Номенклатурный номер: 8004786995
Артикул: JGN1104LS-AR

Описание

Optoelectronics\Infrared Data Communications\Infrared Emitters
Infrared LEDs
Stanley Electric Infrared LEDs are a portfolio of LEDs based on different usage and usage environments. These LEDs are offered in high radiation intensity, through-hole LEDs, high power PLCC LEDs, and more. Typical applications include ambient light detectors, LED light source light pens, security systems, safety shields, encoders to measure speed and direction, photoelectric controls, etc.

Технические параметры

Beam Angle: 120 deg x 120 deg
Brand: Stanley Electric
Factory Pack Quantity: Factory Pack Quantity: 2000
Fall Time: 13 ns
If - Forward Current: 50 mA
Illumination Color: Infrared
Lens Shape: Round
Manufacturer: Stanley Electric
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: PLCC-2
Power Rating: 35 mW
Product Category: Infrared Emitters
Product Type: IR Emitters(IR LEDs)
Radiant Intensity: 9.2 mW/sr
Rise Time: 13 ns
Series: Infrared
Subcategory: Infrared Data Communications
Vf - Forward Voltage: 1.5 V
Viewing Angle: 120 deg x 120 deg
Wavelength: 850 nm
Вес, г 0.03

Техническая документация

Datasheet
pdf, 679 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.