MFN1105MS-TR, Infrared Emitters - High Power Surface Mount LED

MFN1105MS-TR, Infrared Emitters - High Power Surface Mount LED
Изображения служат только для ознакомления,
см. техническую документацию
494 шт., срок 7-9 недель
2 030 руб.
от 10 шт.1 450 руб.
от 25 шт.1 290 руб.
от 100 шт.884.21 руб.
Добавить в корзину 1 шт. на сумму 2 030 руб.
Номенклатурный номер: 8004786996
Артикул: MFN1105MS-TR

Описание

Optoelectronics\Infrared Data Communications\Infrared Emitters - High Power
Infrared LEDs
Stanley Electric Infrared LEDs are a portfolio of LEDs based on different usage and usage environments. These LEDs are offered in high radiation intensity, through-hole LEDs, high power PLCC LEDs, and more. Typical applications include ambient light detectors, LED light source light pens, security systems, safety shields, encoders to measure speed and direction, photoelectric controls, etc.

Технические параметры

Beam Angle: 60 deg x 60 deg
Brand: Stanley Electric
Factory Pack Quantity: Factory Pack Quantity: 500
Fall Time: 15 ns
If - Forward Current: 1 A
Illumination Color: Infrared
Manufacturer: Stanley Electric
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: 1515(3838 metric)
Power Rating: 950 mW
Product Category: Infrared Emitters-High Power
Product Type: IR Emitters(IR LEDs)
Radiant Intensity: 440 mW/sr
Rise Time: 15 ns
Series: Infrared
Subcategory: Infrared Data Communications
Vf - Forward Voltage: 1.5 V
Viewing Angle: 60 deg x 60 deg
Wavelength: 945 nm
Вес, г 0.04

Техническая документация

Datasheet
pdf, 542 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.