TDN1105W-23-RR, Infrared Emitters Surface Mount LED

TDN1105W-23-RR, Infrared Emitters Surface Mount LED
Изображения служат только для ознакомления,
см. техническую документацию
374 шт., срок 7-9 недель
190 руб.
от 10 шт.130 руб.
от 100 шт.78 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Альтернативные предложения1
Номенклатурный номер: 8004787009
Артикул: TDN1105W-23-RR

Описание

Optoelectronics\Infrared Data Communications\Infrared Emitters
Infrared LEDs
Stanley Electric Infrared LEDs are a portfolio of LEDs based on different usage and usage environments. These LEDs are offered in high radiation intensity, through-hole LEDs, high power PLCC LEDs, and more. Typical applications include ambient light detectors, LED light source light pens, security systems, safety shields, encoders to measure speed and direction, photoelectric controls, etc.

Технические параметры

Beam Angle: 30 deg x 30 deg
Brand: Stanley Electric
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 20 mA
Illumination Color: Infrared
Lens Shape: Dome
Manufacturer: Stanley Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: 1206(3216 metric)
Power Rating: 8 mW
Product Category: Infrared Emitters
Product Type: IR Emitters(IR LEDs)
Radiant Intensity: 11 mW/sr
Series: Infrared
Subcategory: Infrared Data Communications
Vf - Forward Voltage: 1.4 V
Viewing Angle: 30 deg x 30 deg
Wavelength: 870 nm
Вес, г 0.01

Техническая документация

Datasheet
pdf, 542 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.