RV-3129-C3 32.768kHz OPTION A TB QA, Real Time Clock 32.768kHz I2C Time Acc. 6ppm AEC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6329 шт., срок 6-8 недель
1 500 руб.
от 10 шт. —
1 180 руб.
от 100 шт. —
920 руб.
от 250 шт. —
812.82 руб.
Добавить в корзину 1 шт.
на сумму 1 500 руб.
Альтернативные предложения1
Описание
Semiconductors\Clock & Timer ICs\Real Time Clock
Real Time Clock (RTC) ModulesMicro Crystal Real Time Clock (RTC) Modules combine a 32.768kHz tuning fork crystal resonator with a CMOS-based oscillator and RTC IC housed in a miniature SMD ceramic package. These package sizes include C2 (5.0mm x 3.2mm), C3 (3.7mm x 2.5mm), and C7 (3.2mm x 1.5mm). Micro Crystal RTC Modules offer high accuracy, temperature compensation, and low current consumption. These cost-effective modules have an extended operating temperature and are AEC-Q200 qualified. Applications include the Internet of Things (IoT), smart metering, energy harvesting solutions, battery management systems, automotive, industrial, computing, embedded systems, wearables, healthcare, and much more.
Технические параметры
Battery Backup Switching: | Backup Switching |
Brand: | Micro Crystal |
Date Format: | YY-MM-DD-dd |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Micro Crystal |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package / Case: | 3.7 mm x 2.5 mm |
Part # Aliases: | 203618-MG01 |
Product Category: | Real Time Clock |
Product Type: | Real Time Clocks |
RTC Bus Interface: | I2C |
RTC Memory Size: | 8 B |
Series: | RV-3129 |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.3 V |
Time Format: | HH:MM:SS |
Type: | Real-Time Clock Module with I2C-Bus |
Bus Type | Serial(2-Wire, I2C) |
Date Format | DW |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.3(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3/5(V) |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Package Type | CSMD |
Packaging | Tape and Reel |
Pin Count | 10 |
Rad Hardened | No |
Time Format | HH |
User RAM | 8(B) |
Техническая документация
Datasheet
pdf, 558 КБ
Datasheet RV-3129-C3-EVALUATION-BOARD-OPTION-B
pdf, 1036 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.