SDINDDH4-32G, Universal Flash Storage - UFS 32GB iNAND 8521 UFS 2.1 WD/SD

SDINDDH4-32G, Universal Flash Storage - UFS 32GB iNAND 8521 UFS 2.1 WD/SD
Изображения служат только для ознакомления,
см. техническую документацию
150 шт., срок 7-9 недель
8 140 руб.
от 10 шт.6 940 руб.
от 25 шт.6 240 руб.
от 50 шт.6 035.43 руб.
Добавить в корзину 1 шт. на сумму 8 140 руб.
Номенклатурный номер: 8004799591
Артикул: SDINDDH4-32G
Бренд: SanDisk

Описание

Semiconductors\Memory ICs\Universal Flash Storage - UFS
iNAND® 8521 Embedded Flash Drives

SanDisk iNAND® 8521 Embedded Flash Drives (EFD) are an advanced flash storage solution. These SanDisk drives are built with 64-layer 3D NAND technology and a fast UFS2.1 controller that provides endurance and performance. These EFDs offer good sequential write performance for fast file transfer and content download. The 8521 EFDs provide improved read performance through an optimized controller architecture that results in quick system boot-up and app launch. These EFDs feature plug-and-play integration, Field Firmware Upgrade (FFU), health and diagnostic report, 5th gen smartSLC technology, multiple RPMB regions, and secure write protection.

Технические параметры

Brand: SanDisk
Configuration: SLC
Factory Pack Quantity: Factory Pack Quantity: 152
Manufacturer: SanDisk
Maximum Operating Temperature: +85 C
Memory Size: 32 GB
Minimum Operating Temperature: -25 C
Mounting Style: SMD/SMT
Package / Case: TFBGA-153
Product Category: Universal Flash Storage-UFS
Product Type: Universal Flash Storage(UFS)
Series: 8521
Subcategory: Memory & Data Storage
Tradename: iNAND
Version: v2.1 Gen 5
Вес, г 16.86

Техническая документация

Datasheet
pdf, 243 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.