RFX2411, RF Front End 2.4GHZ TRANSMIT / RECEIVE ZIGBEE RFEIC W

RFX2411, RF Front End 2.4GHZ TRANSMIT / RECEIVE ZIGBEE RFEIC W
Изображения служат только для ознакомления,
см. техническую документацию
15129 шт., срок 6-8 недель
460 руб.
от 10 шт.370 руб.
от 100 шт.293 руб.
от 250 шт.258.52 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8004801309
Артикул: RFX2411
Бренд: Skyworks Solutions

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Front End
RFX2411 2.4GHz RFeICs w/ Diversity Switch

Skyworks Solutions Inc. RFX2411 single-chip, single-die RFeICs® (RF Front-end Integrated Circuit) provide the RF functionality required for wireless ZigBee/smart energy applications. The design of the RFX2411 incorporates the LNA, PA, transmit and receive switching circuitry, associated matching network, a harmonic filter, and a diversity switch. In addition, the PA power-detect circuit is also included. All these components are integrated on a single-chip CMOS device. The bypass mode provides maximum flexibility in system implementations.

Технические параметры

Brand: Skyworks Solutions, Inc.
Development Kit: RFX2411-EVB
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Skyworks
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Package / Case: QFN-20
Product Category: RF Front End
Product Type: RF Front End
Series: RFX2411
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Вес, г 0.12

Техническая документация

Datasheet
pdf, 440 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.